STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AC STTH2L06A

This image is representative of the product range

Get a bulk buy discount

Add 1260 more to save 1%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$18.32

(exc. GST)

$20.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 1240$0.916$18.32-
1260 - 2480$0.90$18.001%
2500 +$0.88$17.603%

*price indicative

RS Stock No.:
248-625
Mfr. Part No.:
STTH2L06A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

STTH2L06

Rectifier Type

Switching

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

2μA

Maximum Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

85ns

Height

2.03mm

Length

4.6mm

Standards/Approvals

No

Width

2.95mm

Automotive Standard

No

Rectifier Diodes, 1A to 3A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy