DiodesZetex 40 V 3 A Diode Schottky 2-Pin DO-214AA
- RS Stock No.:
- 922-8115
- Mfr. Part No.:
- B340LB-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save -
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,101.00
(exc. GST)
$1,212.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.367 | $1,101.00 | - |
| 6000 - 9000 | $0.364 | $1,092.00 | - |
| 12000 + | $0.359 | $1,077.00 | 2% |
*price indicative
- RS Stock No.:
- 922-8115
- Mfr. Part No.:
- B340LB-13-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | B340LB | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 450mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 2mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | FBI | |
| Length | 4.57mm | |
| Height | 2.3mm | |
| Width | 3.94mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series B340LB | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 450mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 2mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals FBI | ||
Length 4.57mm | ||
Height 2.3mm | ||
Width 3.94mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 40 V 3 A Diode Schottky 2-Pin DO-214AA B340LB-13-F
- DiodesZetex 40 V 3 A Diode Schottky 2-Pin DO-214AA
- DiodesZetex 40 V 5 A Diode Schottky 2-Pin DO-214AA
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin DO-214AA
- DiodesZetex 40 V 2 A Diode Schottky 2-Pin DO-214AA
- DiodesZetex 40 V 5 A Diode Schottky 2-Pin DO-214AA B540C-13-F
- DiodesZetex 40 V 2 A Diode Schottky 2-Pin DO-214AC
- DiodesZetex 40 V 3 A Diode Schottky 2-Pin DO-214AC
