STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin D2PAK STTH15RQ06G-TR
- RS Stock No.:
- 165-3253
- Mfr. Part No.:
- STTH15RQ06G-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-3253
- Mfr. Part No.:
- STTH15RQ06G-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | STTH15 | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 400μA | |
| Maximum Forward Voltage Vf | 2.95V | |
| Peak Reverse Recovery Time trr | 70ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.35mm | |
| Diameter | 3.55mm | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series STTH15 | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 400μA | ||
Maximum Forward Voltage Vf 2.95V | ||
Peak Reverse Recovery Time trr 70ns | ||
Maximum Operating Temperature 175°C | ||
Height 9.35mm | ||
Diameter 3.55mm | ||
Length 10.4mm | ||
Width 4.6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Discover STs new RQ series of 600V ultrafast diodes tailored to boost conversion efficiency in high-power SMPS and snubber circuits, or as free-wheeling diodes. The new STTH15RQ06 and STTH30RQ06 – 15A and 30A forward current rated – feature a unique trade-off between a soft reverse recovery – to reduce EMI – and a low V F, to improve the efficiency in DC/DC converters. Samples are available in the D²PAK surface-mount and TO-220AC and DO-247 through-hole offered package versions
The STTH15RQ06 has been developed to be used in application requiring a high-voltage secondary rectification for LLC Full Bridge topology. It is also suited for use in switching power supplies, industrial applications, as rectification, freewheeling and clamping diode
High junction temperature capability
Ultrafast with soft recovery behavior
Low reverse current
Low thermal resistance
Reduce switching and conduction losses
Related links
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin D2PAK
- STMicroelectronics 600 V 30 A Diode High Voltage 2-Pin D2PAK
- STMicroelectronics 600 V 30 A Diode High Voltage 2-Pin D2PAK STTH30RQ06GY-TR
- STMicroelectronics 600 V 30 A Diode High Voltage 2-Pin D2PAK STTH30RQ06G-TR
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin TO-220
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin TO-220 STTH15AC06FP
- STMicroelectronics 600 V 50 A Diode High Voltage 2-Pin DO-247 LL
- STMicroelectronics 600 V 12 A Diode High Voltage 2-Pin TO-220
