Vishay 40 V 1 A Diode Schottky 2-Pin DO-213AB
- RS Stock No.:
- 165-2914
- Mfr. Part No.:
- BYM13-40-E3/96
- Brand:
- Vishay
This image is representative of the product range
Add 7500 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$561.00
(exc. GST)
$616.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,500 left, ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $0.374 | $561.00 | - |
| 7500 + | $0.362 | $543.00 | 3% |
*price indicative
- RS Stock No.:
- 165-2914
- Mfr. Part No.:
- BYM13-40-E3/96
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-213AB | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Forward Voltage Vf | 700mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.2mm | |
| Diameter | 2.41mm | |
| Height | 2.67mm | |
| Width | 2.67mm | |
| Standards/Approvals | RoHS 2002/95/EC, UL 94V-0, WEEE 2002/96/EC | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-213AB | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 500μA | ||
Maximum Forward Voltage Vf 700mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 5.2mm | ||
Diameter 2.41mm | ||
Height 2.67mm | ||
Width 2.67mm | ||
Standards/Approvals RoHS 2002/95/EC, UL 94V-0, WEEE 2002/96/EC | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-213AB BYM13-40-E3/96
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-213AB
- Vishay 1000 V 1 A Diode General Purpose 2-Pin DO-213AB
- Vishay 1600 V 1 A Diode General Purpose 2-Pin DO-213AB
- Vishay 100 V 1 A Diode General Purpose 2-Pin DO-213AB
- Vishay 200 V 1 A Diode Switching 2-Pin DO-213AB
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-213AB
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-213AB
