Vishay 200 V 70 A Diode Recovery Rectifier 2-Pin T-Module VS-T70HFL20S02
- RS Stock No.:
- 165-2606
- Mfr. Part No.:
- VS-T70HFL20S02
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 box of 10 units)*
$351.29
(exc. GST)
$386.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 140 unit(s) shipping from 04 December 2026
- Plus 50 unit(s) shipping from 22 January 2027
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | $35.129 | $351.29 |
| 50 + | $34.154 | $341.54 |
*price indicative
- RS Stock No.:
- 165-2606
- Mfr. Part No.:
- VS-T70HFL20S02
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | T-Module | |
| Maximum Continuous Forward Current If | 70A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | VSX | |
| Diode Configuration | Single | |
| Rectifier Type | Recovery Rectifier | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 870A | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.73V | |
| Peak Reverse Recovery Time trr | 200ns | |
| Maximum Operating Temperature | 125°C | |
| Height | 25mm | |
| Width | 27mm | |
| Standards/Approvals | RoHS | |
| Diameter | 25mm | |
| Length | 41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type T-Module | ||
Maximum Continuous Forward Current If 70A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series VSX | ||
Diode Configuration Single | ||
Rectifier Type Recovery Rectifier | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 870A | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.73V | ||
Peak Reverse Recovery Time trr 200ns | ||
Maximum Operating Temperature 125°C | ||
Height 25mm | ||
Width 27mm | ||
Standards/Approvals RoHS | ||
Diameter 25mm | ||
Length 41mm | ||
Automotive Standard No | ||
Vishay Fast Recovery Diodes, VS-T40HFL, VS-T70HFL, VS-T85HFL Series
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 70 A Diode Switching 2-Pin T-Module
- Vishay 400 V 70 A Diode Switching 2-Pin T-Module
- Vishay 400 V 70 A Diode Switching 2-Pin T-Module VS-T70HF40
- Vishay 1 kV 85 A Diode Switching 2-Pin T-Module VS-T85HFL100S05
- Vishay 1 kV 85 A Diode Switching 2-Pin T-Module
- Vishay 600 V 85 A Diode Switching 2-Pin T-Module
- Vishay 600 V 85 A Diode Switching 2-Pin T-Module VS-T85HFL60S02
- Vishay 1 kV 40 A Diode Switching 2-Pin T-Module VS-T40HFL100S05
