Vishay 1 kV 40 A Diode Recovery Rectifier 2-Pin T-Module VS-T40HFL100S05

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 box of 10 units)*

$426.00

(exc. GST)

$468.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship from another location
  • Plus 350 unit(s) shipping from 24 November 2026
  • Plus 40 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 40$42.60$426.00-
50 +$38.341$383.419%

*price indicative

RS Stock No.:
165-2599
Mfr. Part No.:
VS-T40HFL100S05
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Panel

Product Type

Diode

Package Type

T-Module

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Series

VSX

Rectifier Type

Recovery Rectifier

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

500A

Maximum Forward Voltage Vf

1.6V

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Peak Reverse Recovery Time trr

500ns

Width

27mm

Height

25mm

Diameter

25mm

Length

41mm

Standards/Approvals

RoHS

Automotive Standard

No

Vishay Fast Recovery Diodes, VS-T40HFL, VS-T70HFL, VS-T85HFL Series


The series of T-modules uses fast recovery power diodes in a single diode configuration. The semiconductors are electrically isolated from the metal base, allowing common heatsink and compact assemblies to be built.

These single diode modules can be used in conjunction with the thyristor modules as a freewheel diode. Application includes self-commutated inverters, DC choppers, motor control, inductive heating and electronic welders. These modules are intended for those applications where very fast recovery characteristics are required and for general power switching applications.

Features

• Fast recovery time characteristics

• Electrically isolated base plate

• 3500 VRMS isolating voltage

• Standard JEDEC® package

• Simplified mechanical designs, rapid assembly

• Large creepage distances

• UL E78996 approved

• Designed and qualified for industrial level

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy