Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AL
- RS Stock No.:
- 165-2426
- Mfr. Part No.:
- UF4006-E3/54
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 5500 units)*
$1,281.50
(exc. GST)
$1,408.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 16,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 5500 - 22000 | $0.233 | $1,281.50 |
| 27500 + | $0.226 | $1,243.00 |
*price indicative
- RS Stock No.:
- 165-2426
- Mfr. Part No.:
- UF4006-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Single | |
| Series | UF400 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.7V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Height | 2.7mm | |
| Length | 5.2mm | |
| Width | 2.7mm | |
| Standards/Approvals | JESD 201 Class 1A, UL 94 V-0, RoHS | |
| Diameter | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Single | ||
Series UF400 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.7V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Height 2.7mm | ||
Length 5.2mm | ||
Width 2.7mm | ||
Standards/Approvals JESD 201 Class 1A, UL 94 V-0, RoHS | ||
Diameter 2.7mm | ||
Automotive Standard No | ||
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AL UF4006-E3/54
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4006-E3/54
- Vishay 800 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-201AD
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AC
- Vishay 600 V 1 A Rectifier & Schottky Diode General Purpose 2-Pin DO-204AL
- Vishay 100 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 500 V 1.5 A Diode General Purpose 2-Pin DO-204AL
