Vishay 200 V 3 A Diode General Purpose 2-Pin DO-201AD 1N5402-E3/54

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1400 units)*

$728.00

(exc. GST)

$798.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,600 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1400 - 1400$0.52$728.00
2800 - 4200$0.511$715.40
5600 +$0.502$702.80

*price indicative

RS Stock No.:
177-7512
Mfr. Part No.:
1N5402-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-201AD

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

1N5402

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

5μA

Minimum Operating Temperature

-50°C

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Width

5.3mm

Standards/Approvals

No

Length

9.5mm

Diameter

5.3mm

Height

5.3mm

Automotive Standard

No

Vishay 1N5400-1N5408 General Purpose Plastic Rectifiers


From Vishay, 1N5400-1N5408 are a range of general purpose rectifiers. With a moulded epoxy body, this range of rectifiers have a DO-201AD package size.

Features and Benefits:


• Capable of managing high forward surges.

• Low forward voltage drop.

• Low leakage current.

• Solder dip at +245 °C for a maximum of 10 seconds.

• Flame retardant to UL94 V-O.

• > 500 ns standard recovery.

• Wide operating temperature range of -50 °C to +150 °C.

• Matte tin plated leads, solderable per J-STD-002 and JESD 22-B102.

• A coloured band indicates the cathode end.

Product applications:


1N5400-1N5408 rectifiers are ideal for general purpose rectification in converters, inverters, freewheeling diodes and power supplies.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy