STMicroelectronics 650 V 20 A Schottky Diode Schottky 2-Pin TO-220AC STPSC20065DI
- RS Stock No.:
- 124-1126
- Mfr. Part No.:
- STPSC20065DI
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-1126
- Mfr. Part No.:
- STPSC20065DI
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | STPSC20065 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Peak Reverse Current Ir | 2mA | |
| Maximum Forward Voltage Vf | 1.65V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Epoxy meets UL 94, V0, ECOPACK2 component | |
| Height | 15.9mm | |
| Diameter | 3.75mm | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series STPSC20065 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Peak Reverse Current Ir 2mA | ||
Maximum Forward Voltage Vf 1.65V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Epoxy meets UL 94, V0, ECOPACK2 component | ||
Height 15.9mm | ||
Diameter 3.75mm | ||
Length 10.4mm | ||
Width 4.6mm | ||
Automotive Standard No | ||
Silicon Carbide (SiC) Schottky Diode, STMicroelectronics
A Silicon Carbide (SiC) diode is an ultra-high performance power Schottky rectifier.
• No or negligible reverse recovery
• Switching behaviour independent of temperature
• Dedicated to PFC applications
• High forward surge capability
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 650 V 20 A Schottky Diode Schottky 2-Pin TO-220AC
- STMicroelectronics 650 V 10 A Schottky Diode Schottky 2-Pin TO-220AC
- STMicroelectronics 650 V 10 A Schottky Diode Schottky 2-Pin TO-220AC STPSC10065D
- STMicroelectronics 650 V 22 A Diode Schottky 2-Pin TO-220AC
- STMicroelectronics 650 V 20 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC20G065DY
- STMicroelectronics 650 V 22 A Diode Schottky 2-Pin TO-220AC STPSC6H065DI
- STMicroelectronics 650 V 8 A Diode SiC Schottky 2-Pin TO-220AC STPSC8G065D
- STMicroelectronics 650 V 20 A Rectifier & Schottky Diode Schottky 2-Pin
