onsemi 200 V 8 A Diode General Purpose 2-Pin TO-220AC BYW80-200G

This image is representative of the product range

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
102-2275
Mfr. Part No.:
BYW80-200G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.25V

Peak Reverse Current Ir

10μA

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

35ns

Height

9.27mm

Width

4.82mm

Standards/Approvals

No

Length

10.29mm

Automotive Standard

No

COO (Country of Origin):
CZ

Rectifier Diodes, 4A to 9A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy