Vishay 1.6 kV 100 A Diode Recovery 2-Pin TO-240 VS-VSKE91/16

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $214.65

View bulk pricing options

Subtotal (1 box of 10 units)*

$429.10

(exc. GST)

$472.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 20 November 2026
  • Plus 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 40$42.91$429.10-
50 +$38.617$386.17$214.65

*price indicative

RS Stock No.:
159-6483
Mfr. Part No.:
VS-VSKE91/16
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Panel

Product Type

Diode

Package Type

TO-240

Maximum Continuous Forward Current If

100A

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Series

VSX

Diode Configuration

Single

Rectifier Type

Recovery

Pin Count

2

Peak Reverse Current Ir

10mA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.55V

Peak Non-Repetitive Forward Surge Current Ifsm

2.1kA

Maximum Operating Temperature

150°C

Length

92mm

Width

22.6mm

Height

35mm

Standards/Approvals

No

Automotive Standard

No

Standard Recovery Rectifiers, over 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy