Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-128 PMEG3020CEP,115

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$663.00

(exc. GST)

$729.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.221$663.00-
6000 - 9000$0.216$648.002%
12000 +$0.212$636.004%

*price indicative

RS Stock No.:
152-7158
Mfr. Part No.:
PMEG3020CEP,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOD-128

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

PMEG3020CEP

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

420mV

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Peak Reverse Current Ir

1.5mA

Maximum Operating Temperature

150°C

Width

2.7mm

Standards/Approvals

No

Length

4mm

Height

1.1mm

Automotive Standard

AEC-Q101

2 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package.

Average forward current: IF(AV) ≤ 2 A

Reverse voltage: VR ≤ 30 V

Low forward voltage

High power capability due to clip-bond technology

AEC-Q101 qualified

Small and flat lead SMD plastic package

Low voltage rectification

High efficiency DC-to-DC conversion

Switch Mode Power Supply (SMPS)

Reverse polarity protection

Low power consumption applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy