Nexperia 100 V 2.83 A Diode Schottky 2-Pin SOD-128 PMEG10020AELPX
- RS Stock No.:
- 151-3047
- Mfr. Part No.:
- PMEG10020AELPX
- Brand:
- Nexperia
This image is representative of the product range
Add 6000 more to save $24.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$510.00
(exc. GST)
$570.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.17 | $510.00 | - |
| 6000 - 9000 | $0.166 | $498.00 | $24.00 |
| 12000 + | $0.163 | $489.00 | $84.00 |
*price indicative
- RS Stock No.:
- 151-3047
- Mfr. Part No.:
- PMEG10020AELPX
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 2.83A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | PMEG10020AELP | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Forward Voltage Vf | 770mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Length | 4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 2.83A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series PMEG10020AELP | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 1mA | ||
Maximum Forward Voltage Vf 770mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 175°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Length 4mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia 100 V 2.83 A Diode Schottky 2-Pin SOD-128 PMEG10020AELPX
- Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-128
- Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-128 PMEG6020AELPX
- Nexperia 30 V 2.83 A Diode Schottky 2-Pin SOD-123
- Nexperia 30 V 2.83 A Diode Schottky 2-Pin SOD-123 PMEG3020EGWX
- Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-123
- Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-123 PMEG6020AELRX
- Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-123 PMEG6020ELRX
