Nexperia 100 V 1.4 A Diode Schottky 2-Pin SOD-123W PMEG10010ELRX
- RS Stock No.:
- 151-3133
- Mfr. Part No.:
- PMEG10010ELRX
- Brand:
- Nexperia
This image is representative of the product range
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$22.75
(exc. GST)
$25.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 250 unit(s) shipping from 09 November 2026
- Plus 2,550 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.455 | $22.75 | - |
| 750 - 1450 | $0.447 | $22.35 | 1% |
| 1500 + | $0.439 | $21.95 | 3% |
*price indicative
- RS Stock No.:
- 151-3133
- Mfr. Part No.:
- PMEG10010ELRX
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123W | |
| Maximum Continuous Forward Current If | 1.4A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | PMEG10010ELR | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Forward Voltage Vf | 770mV | |
| Peak Reverse Recovery Time trr | 3.7ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.8mm | |
| Height | 1.1mm | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123W | ||
Maximum Continuous Forward Current If 1.4A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series PMEG10010ELR | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 500μA | ||
Maximum Forward Voltage Vf 770mV | ||
Peak Reverse Recovery Time trr 3.7ns | ||
Maximum Operating Temperature 175°C | ||
Length 2.8mm | ||
Height 1.1mm | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia 100 V 1.4 A Diode Schottky 2-Pin SOD-123
- Nexperia 40 V 1.4 A Diode Schottky 2-Pin SOD-123
- Nexperia 40 V 1.4 A Diode Schottky 2-Pin SOD-123 PMEG4010ETR,115
- Nexperia 60 V 1.4 A Diode Schottky 2-Pin SOD-123
- Nexperia 60 V 1.4 A Diode Schottky 2-Pin SOD-123 PMEG6010ETR,115
- Nexperia 100 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-123
- Nexperia 100 V 2.8 A Diode Schottky 2-Pin SOD-123
