Nexperia 100 V 1.4 A Diode Schottky 2-Pin SOD-123W PMEG10010ELRX

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$480.00

(exc. GST)

$540.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.16$480.00-
6000 - 9000$0.157$471.001%
12000 +$0.154$462.003%

*price indicative

RS Stock No.:
151-3015
Mfr. Part No.:
PMEG10010ELRX
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123W

Maximum Continuous Forward Current If

1.4A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

PMEG10010ELR

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

500μA

Maximum Forward Voltage Vf

770mV

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

3.7ns

Standards/Approvals

No

Width

1.9mm

Height

1.1mm

Length

2.8mm

Automotive Standard

AEC-Q101

Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multi market solutions.

100 V, 1 A low leakage current Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD123W small and flat lead Surface-Mounted Device (SMD) plastic package.

Average forward current: IF(AV) ≤ 1 A

Reverse voltage: VR ≤ 100 V

Low forward voltage: VF = 710 mV

High power capability due to clip-bonding technology

Extremely low leakage current IR = 40 nA

High temperature Tj ≤ 175 °C

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy