ROHM 650 V 2 A Diode Schottky 2-Pin SCS302APC9
- RS Stock No.:
- 150-3466
- Mfr. Part No.:
- SCS302APC9
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.96
(exc. GST)
$28.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $5.192 | $25.96 |
| 10 - 20 | $5.038 | $25.19 |
| 25 - 45 | $4.884 | $24.42 |
| 50 - 245 | $4.736 | $23.68 |
| 250 + | $4.592 | $22.96 |
*price indicative
- RS Stock No.:
- 150-3466
- Mfr. Part No.:
- SCS302APC9
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Common Anode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.71V | |
| Peak Reverse Current Ir | 43μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Maximum Operating Temperature | 175°C | |
| Height | 15.6mm | |
| Length | 10.2mm | |
| Standards/Approvals | RoHS | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Common Anode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.71V | ||
Peak Reverse Current Ir 43μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Maximum Operating Temperature 175°C | ||
Height 15.6mm | ||
Length 10.2mm | ||
Standards/Approvals RoHS | ||
Width 4.5mm | ||
- COO (Country of Origin):
- JP
Shorter recovery time
Reduced temperature dependence
High-speed switching possible
High surge current capability
Related links
- ROHM 650 V 8 A Diode SiC Schottky 2-Pin TO-220FM-2LGE SCS308AMC7G
- ROHM 650 V 4 A Diode SiC Schottky 2-Pin TO-220FM-2LGE SCS304AMC7G
- ROHM 650 V 6 A Diode 2-Pin TO-220FM-2LGE SCS306AMC7G
- ROHM 650 V 15 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 650 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 650 V 15 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N
- ROHM 650 V 12 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
