ROHM 30 V 1 A Diode Schottky 2-Pin SOD-123FL RBR1MM30ATR
- RS Stock No.:
- 150-2155
- Mfr. Part No.:
- RBR1MM30ATR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$46.40
(exc. GST)
$51.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,800 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.464 | $46.40 | - |
| 200 - 400 | $0.456 | $45.60 | 1% |
| 500 - 900 | $0.447 | $44.70 | 3% |
| 1000 - 4900 | $0.439 | $43.90 | 5% |
| 5000 + | $0.431 | $43.10 | 7% |
*price indicative
- RS Stock No.:
- 150-2155
- Mfr. Part No.:
- RBR1MM30ATR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 480mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.7mm | |
| Width | 1.7mm | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 480mV | ||
Maximum Operating Temperature 150°C | ||
Length 2.7mm | ||
Width 1.7mm | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Automotive Standard No | ||
Small power mold type (PMDU)
High reliability
Low VF
Related links
- ROHM 30 V 1 A Diode Schottky 2-Pin SOD-123FL RBR1MM30ATR
- ROHM 30 V 1 A Diode Schottky 2-Pin SOD-123FL RSX101MM-30TFTR
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-123FL
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-123FL RBR1MM30ATFTR
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-123FL RB168MM-30TFTR
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-123FL
- ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-123FL RBR2MM30BTR
