ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-123FL RBR1MM30ATFTR

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$24.20

(exc. GST)

$26.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,050 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.484$24.20-
750 - 1450$0.472$23.602%
1500 +$0.465$23.253%

*price indicative

Packaging Options:
RS Stock No.:
215-9876
Mfr. Part No.:
RBR1MM30ATFTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

SOD-123FL

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

480mV

Maximum Operating Temperature

150°C

Length

2.7mm

Width

1.7mm

Standards/Approvals

No

Height

900μm

Automotive Standard

AEC-Q101

The Rohm 30V Schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

High reliability

Low VF

V schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy