ROHM 500 V 1 A Diode General Purpose 2-Pin SOD-128 RR1LAM4STR
- RS Stock No.:
- 150-2139
- Mfr. Part No.:
- RR1LAM4STR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$36.60
(exc. GST)
$40.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,800 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.366 | $36.60 | - |
| 200 - 400 | $0.354 | $35.40 | 3% |
| 500 - 900 | $0.344 | $34.40 | 6% |
| 1000 - 4900 | $0.333 | $33.30 | 9% |
| 5000 + | $0.324 | $32.40 | 11% |
*price indicative
- RS Stock No.:
- 150-2139
- Mfr. Part No.:
- RR1LAM4STR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 500V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Height | 950μm | |
| Length | 3.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 500V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Height 950μm | ||
Length 3.7mm | ||
Automotive Standard No | ||
Low forward voltage
High current overload capacity
Related links
- ROHM 500 V 1 A Diode General Purpose 2-Pin SOD-128 RR1LAM4STR
- ROHM 750 V 1 A Diode General Purpose 2-Pin SOD-128 RR1LAM6STR
- ROHM 600 V 2 A Diode General Purpose 2-Pin SOD-128 RR2LAM6STR
- STMicroelectronics 200 V 3 A Diode General Purpose 2-Pin SOD-128
- STMicroelectronics 200 V 2 A Diode General Purpose 2-Pin SOD-128
- STMicroelectronics 200 V 3 A Diode General Purpose 2-Pin SOD-128 STTH3R02AFY
- STMicroelectronics 200 V 2 A Diode General Purpose 2-Pin SOD-128 STTH2R02AFY
- DiodesZetex 60 V 500 mA Diode General Purpose 2-Pin SOD-123 SBR0560S1-7
