STMicroelectronics 200 V 3 A Diode General Purpose 2-Pin SOD-128 STTH3R02AFY
- RS Stock No.:
- 110-6546
- Mfr. Part No.:
- STTH3R02AFY
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$12.76
(exc. GST)
$14.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $0.638 | $12.76 |
| 760 - 1480 | $0.622 | $12.44 |
| 1500 + | $0.613 | $12.26 |
*price indicative
- RS Stock No.:
- 110-6546
- Mfr. Part No.:
- STTH3R02AFY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | STTH3 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 16mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Forward Voltage Vf | 1.02V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 24ns | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Length | 3.9mm | |
| Height | 1.03mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series STTH3 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 16mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Forward Voltage Vf 1.02V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 24ns | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Length 3.9mm | ||
Height 1.03mm | ||
Automotive Standard AEC-Q101 | ||
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
- RS Stock No. 1106546P
- Mfr. Part No. STTH3R02AFY
- RS Stock No. 1661159
- Mfr. Part No. STTH3R02AFY
- RS Stock No. 1106375
- Mfr. Part No. STTH2R02AFY
- RS Stock No. 1106375P
- Mfr. Part No. STTH2R02AFY
Related links
- STMicroelectronics 200 V 3 A Diode General Purpose 2-Pin SOD-128
- STMicroelectronics 200 V 2 A Diode General Purpose 2-Pin SOD-128
- STMicroelectronics 200 V 2 A Diode General Purpose 2-Pin SOD-128 STTH2R02AFY
- ROHM 750 V 1 A Diode General Purpose 2-Pin SOD-128 RR1LAM6STR
- ROHM 600 V 2 A Diode General Purpose 2-Pin SOD-128 RR2LAM6STR
- ROHM 500 V 1 A Diode General Purpose 2-Pin SOD-128 RR1LAM4STR
- onsemi 200 V 200 mA Diode General Purpose 2-Pin SOD-123
- onsemi 200 V 200 mA Diode General Purpose 2-Pin SOD-123 MMSD3070









