ROHM 500 V 1 A Diode General Purpose 2-Pin SOD-128 RR1LAM4STR

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$543.00

(exc. GST)

$597.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.181$543.00-
15000 +$0.163$489.009%

*price indicative

RS Stock No.:
146-7922
Mfr. Part No.:
RR1LAM4STR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Diode

Package Type

SOD-128

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

500V

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

10μA

Maximum Forward Voltage Vf

1.1V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

150°C

Width

2.5mm

Length

3.7mm

Standards/Approvals

RoHS

Height

950μm

Automotive Standard

No

Low forward voltage

High current overload capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy