ROHM 750 V 1 A Diode General Purpose 2-Pin SOD-128 RR1LAM6STR
- RS Stock No.:
- 146-7923
- Mfr. Part No.:
- RR1LAM6STR
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$891.00
(exc. GST)
$981.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.297 | $891.00 |
| 15000 + | $0.267 | $801.00 |
*price indicative
- RS Stock No.:
- 146-7923
- Mfr. Part No.:
- RR1LAM6STR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 750V | |
| Series | RR1LAM6S | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 950μm | |
| Width | 2.5mm | |
| Length | 3.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 750V | ||
Series RR1LAM6S | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 10mA | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 950μm | ||
Width 2.5mm | ||
Length 3.7mm | ||
Automotive Standard No | ||
Low forward voltage
High current overload capacity
- RS Stock No. 1333279
- Mfr. Part No. RF101LAM2STR
Each (In a Pack of 50)
$0.515
- RS Stock No. 1503441
- Mfr. Part No. RR2LAM6STR
Each (In a Pack of 100)
$0.479
- RS Stock No. 1333265
- Mfr. Part No. RBR3LAM40CTR
Each (In a Pack of 50)
$0.632
- RS Stock No. 2222905
- Mfr. Part No. FS1MED-7
Each (On a Reel of 3000)
$0.106
Related links
- ROHM 750 V 1 A Diode General Purpose 2-Pin SOD-128 RR1LAM6STR
- ROHM 600 V 2 A Diode General Purpose 2-Pin SOD-128 RR2LAM6STR
- ROHM 500 V 1 A Diode General Purpose 2-Pin SOD-128 RR1LAM4STR
- STMicroelectronics 200 V 3 A Diode General Purpose 2-Pin SOD-128
- STMicroelectronics 200 V 2 A Diode General Purpose 2-Pin SOD-128
- STMicroelectronics 200 V 2 A Diode General Purpose 2-Pin SOD-128 STTH2R02AFY
- STMicroelectronics 200 V 3 A Diode General Purpose 2-Pin SOD-128 STTH3R02AFY
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-128










