Dynex 1.4 kV 620 A Rectifier Diode Rectifying Diode 2-Pin Type T DRD520T14
- RS Stock No.:
- 146-1719
- Mfr. Part No.:
- DRD520T14
- Brand:
- Dynex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-1719
- Mfr. Part No.:
- DRD520T14
- Brand:
- Dynex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dynex | |
| Product Type | Rectifier Diode | |
| Package Type | Type T | |
| Maximum Continuous Forward Current If | 620A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.4kV | |
| Diode Configuration | Single | |
| Rectifier Type | Rectifying Diode | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.45V | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 30mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5.9kA | |
| Maximum Operating Temperature | 190°C | |
| Width | 13.5mm | |
| Standards/Approvals | No | |
| Diameter | 42mm | |
| Height | 13.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Dynex | ||
Product Type Rectifier Diode | ||
Package Type Type T | ||
Maximum Continuous Forward Current If 620A | ||
Peak Reverse Repetitive Voltage Vrrm 1.4kV | ||
Diode Configuration Single | ||
Rectifier Type Rectifying Diode | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.45V | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 30mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5.9kA | ||
Maximum Operating Temperature 190°C | ||
Width 13.5mm | ||
Standards/Approvals No | ||
Diameter 42mm | ||
Height 13.5mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Capsule Diodes, Dynex
Diodes and Rectifiers, Dynex
Related links
- Dynex 1400 V 620 A Rectifier Diode Rectifying Diode 2-Pin Type T
- ROHM 400 V 1 A Rectifying Diode General Purpose 2-Pin SOD-123 RR264MM-400TR
- Infineon 1400 V 89 A Rectifier & Schottky Diode Schottky 3-Pin BG-PB20-1
- Infineon 1400 V 89 A Rectifier & Schottky Diode Schottky 3-Pin BG-PB20-1 DD89N14KHPSA1
- Dynex DCR950D14 950 A 300 mA 12800 A 145 V
- Diodes Inc 400V 1A 2-Pin DO-41 1N4004-T
- Dynex DCR780E14 1220 A 300 mA 9100 A 1.75 V
- DiodesZetex 20 V 3 A Diode Rectifier Diode 2-Pin DO-41
