onsemi 200 V 20 A Diode Switching 3-Pin TO-220FP MBRF20200CTG
- RS Stock No.:
- 145-3400
- Mfr. Part No.:
- MBRF20200CTG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$97.50
(exc. GST)
$107.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $1.95 | $97.50 |
| 100 - 150 | $1.902 | $95.10 |
| 200 + | $1.873 | $93.65 |
*price indicative
- RS Stock No.:
- 145-3400
- Mfr. Part No.:
- MBRF20200CTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220FP | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 1A | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.9mm | |
| Height | 16.12mm | |
| Length | 10.63mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220FP | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 1A | ||
Maximum Operating Temperature 150°C | ||
Width 4.9mm | ||
Height 16.12mm | ||
Length 10.63mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- KR
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Standards
Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 200 V 20 A Diode Switching 3-Pin TO-220 MBRF20200CTG
- onsemi 200 V 20 A Diode Switching 3-Pin TO-220
- onsemi 200 V 20 A Diode Switching 3-Pin TO-220 MBR20200CTG
- onsemi 200 V 20 A Diode Switching 2-Pin TO-220
- onsemi 200 V 20 A Diode Switching 2-Pin TO-220 MUR2020RG
- STMicroelectronics 200 V 20 A Diode Switching 3-Pin TO-220
- STMicroelectronics 200 V 20 A Diode Switching 3-Pin TO-220 STTH1602CT
- STMicroelectronics 200 V 20 A Diode Switching 3-Pin TO-220 STTH2002CFP
