STMicroelectronics 200 V 20 A Diode Switching 3-Pin TO-220ABFP STTH2002CFP
- RS Stock No.:
- 486-6078
- Mfr. Part No.:
- STTH2002CFP
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$1.66
(exc. GST)
$1.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1.66 |
*price indicative
- RS Stock No.:
- 486-6078
- Mfr. Part No.:
- STTH2002CFP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220ABFP | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | STTH2002C | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 27ns | |
| Standards/Approvals | RoHS | |
| Width | 4.6mm | |
| Diameter | 3mm | |
| Height | 9.3mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220ABFP | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series STTH2002C | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 27ns | ||
Standards/Approvals RoHS | ||
Width 4.6mm | ||
Diameter 3mm | ||
Height 9.3mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 200 V 20 A Diode Switching 3-Pin TO-220 STTH2002CFP
- STMicroelectronics 200 V 20 A Diode Switching 3-Pin TO-220 STTH1602CT
- STMicroelectronics 200 V 20 A Diode Switching 3-Pin TO-220
- STMicroelectronics 200 V 20 A Diode Switching 2-Pin TO-220
- STMicroelectronics 200 V 20 A Diode Switching 2-Pin TO-220 STTH2002DI
- onsemi 200 V 20 A Diode Switching 3-Pin TO-220 MBRF20200CTG
- onsemi 200 V 20 A Diode Switching 3-Pin TO-220
- onsemi 200 V 20 A Diode Switching 3-Pin TO-220 MBR20200CTG
