onsemi 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70LT1G
- RS Stock No.:
- 145-3081
- Mfr. Part No.:
- BAS70LT1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-3081
- Mfr. Part No.:
- BAS70LT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Series | BAS70 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100mA | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Height | 1.01mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Series BAS70 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100mA | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Height 1.01mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70LT1G
- onsemi 70 V 10 mA Diode Schottky 3-Pin SOT-23
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70,215
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SOT-23
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SOT-23
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-05,215
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-04,215
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAR18FILM
