Vishay 400 V 40 A Diode Soft Recovery 2-Pin TO-247AC VS-40EPF04-M3
- RS Stock No.:
- 145-2184
- Mfr. Part No.:
- VS-40EPF04-M3
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 145-2184
- Mfr. Part No.:
- VS-40EPF04-M3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 400 V | |
| Maximum Continuous Forward Current (If) | 40 A | |
| Product Type | Diode | |
| Rectifier Type | Soft Recovery | |
| Pin Count | 2 | |
| Package Type | TO-247AC | |
| Automotive Standard | No | |
| Diameter | 20.3 mm | |
| Diode Configuration | Single | |
| Height | 20.3 mm | |
| Length | 15.9 mm | |
| Maximum Forward Voltage (Vf) | 1.25 V | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole, Through Hole | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 475 A | |
| Peak Reverse Current (Ir) | 100 μA | |
| Peak Reverse Recovery Time (trr) | 180 ns | |
| Series | VS-40EPF0.-M3 | |
| Standards/Approvals | No | |
| Width | 5.3 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 400 V | ||
Maximum Continuous Forward Current (If) 40 A | ||
Product Type Diode | ||
Rectifier Type Soft Recovery | ||
Pin Count 2 | ||
Package Type TO-247AC | ||
Automotive Standard No | ||
Diameter 20.3 mm | ||
Diode Configuration Single | ||
Height 20.3 mm | ||
Length 15.9 mm | ||
Maximum Forward Voltage (Vf) 1.25 V | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole, Through Hole | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 475 A | ||
Peak Reverse Current (Ir) 100 μA | ||
Peak Reverse Recovery Time (trr) 180 ns | ||
Series VS-40EPF0.-M3 | ||
Standards/Approvals No | ||
Width 5.3 mm | ||
RoHS Status: Exempt
Fast Recovery Rectifiers over 20A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 400 V 40 A Diode Soft Recovery 2-Pin TO-247AC VS-40EPF04-M3
- Vishay 400 V 150 A Ultrafast Soft Recovery Diode Soft Recovery 2-Pin PowerTab VS-150EBU04
- Vishay 1000 V 30 A Rectifier Diode Soft Recovery 3-Pin TO-247AC
- Vishay 1000 V 30 A Rectifier Diode Soft Recovery 3-Pin TO-247AC VS-30APF10-M3
- Vishay 400 V 3 A Diode Soft Recovery 2-Pin DO-201AD UF5404-E3/54
- Vishay 400 V 3 A Diode Soft Recovery 2-Pin DO-201AD
- Vishay 1200 V 8 A Ultrafast Soft Recovery Diode Recovery 2-Pin TO-247AC
- Vishay 1200 V 8 A Ultrafast Soft Recovery Diode Recovery 2-Pin TO-247AC VS-HFA08PB120-N3
