Vishay 400 V 150 A Ultrafast Soft Recovery Diode Soft Recovery 2-Pin PowerTab VS-150EBU04
- RS Stock No.:
- 165-2465
- Mfr. Part No.:
- VS-150EBU04
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 165-2465
- Mfr. Part No.:
- VS-150EBU04
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Panel | |
| Product Type | Ultrafast Soft Recovery Diode | |
| Package Type | PowerTab | |
| Maximum Continuous Forward Current If | 150A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | VS-150EBU04 | |
| Rectifier Type | Soft Recovery | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.5kA | |
| Peak Reverse Current Ir | 50μA | |
| Peak Reverse Recovery Time trr | 60ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.9mm | |
| Diameter | 15.9mm | |
| Standards/Approvals | JEDEC-JESD47, RoHS 2002/95/EC | |
| Width | 12.4mm | |
| Height | 4.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Panel | ||
Product Type Ultrafast Soft Recovery Diode | ||
Package Type PowerTab | ||
Maximum Continuous Forward Current If 150A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series VS-150EBU04 | ||
Rectifier Type Soft Recovery | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.5kA | ||
Peak Reverse Current Ir 50μA | ||
Peak Reverse Recovery Time trr 60ns | ||
Maximum Operating Temperature 175°C | ||
Length 15.9mm | ||
Diameter 15.9mm | ||
Standards/Approvals JEDEC-JESD47, RoHS 2002/95/EC | ||
Width 12.4mm | ||
Height 4.95mm | ||
Automotive Standard No | ||
Non Compliant
FRED Pt® Ultrafast Recovery Rectifiers, over 10A
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 3952594
- Mfr. Part No. VS-150EBU02
- RS Stock No. 1695936
- Mfr. Part No. VS-80EBU02
- RS Stock No. 3953985
- Mfr. Part No. VS-80EBU02
- RS Stock No. 1695937
- Mfr. Part No. VS-80EBU04
Related links
- Vishay 200 V 150 A Ultrafast Soft Recovery Diode Soft Recovery 2-Pin PowerTab VS-150EBU02
- Vishay 200 V 150 A Ultrafast Soft Recovery Diode Soft Recovery 2-Pin PowerTab
- Vishay 200 V 80 A Ultrafast Soft Recovery Diode Recovery 2-Pin PowerTab
- Vishay 200 V 80 A Ultrafast Soft Recovery Diode Recovery 2-Pin PowerTab VS-80EBU02
- Vishay 400V 150A 2-Pin PowerTab VS-150EBU04
- Vishay 1200 V 8 A Ultrafast Soft Recovery Diode Recovery 2-Pin TO-247AC VS-HFA08PB120-N3
- Vishay 1200 V 8 A Ultrafast Soft Recovery Diode Recovery 2-Pin TO-247AC
- Vishay 400 V 80 A Diode Switching 2-Pin PowerTab










