Vishay 40 V 1 A Diode Schottky 2-Pin DO-219AB SS1F4-M3/H
- RS Stock No.:
- 145-1902
- Mfr. Part No.:
- SS1F4-M3/H
- Brand:
- Vishay
This image is representative of the product range
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$414.00
(exc. GST)
$456.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 9,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.138 | $414.00 | - |
| 15000 + | $0.124 | $372.00 | 10% |
*price indicative
- RS Stock No.:
- 145-1902
- Mfr. Part No.:
- SS1F4-M3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-219AB | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | SS1F4 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 520mV | |
| Peak Reverse Current Ir | 150μA | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Height | 1.08mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-219AB | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series SS1F4 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 520mV | ||
Peak Reverse Current Ir 150μA | ||
Maximum Operating Temperature 175°C | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Height 1.08mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 8949269
- Mfr. Part No. SS1F4-M3/H
- RS Stock No. 8949269P
- Mfr. Part No. SS1F4-M3/H
- RS Stock No. 2190279
- Mfr. Part No. V1F22-M3/H
- RS Stock No. 2190288
- Mfr. Part No. V2F22-M3/H
Related links
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-219AB SS1F4-M3/H
- Vishay 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB
- Vishay 200 V 1 A Diode Schottky 2-Pin DO-219AB
- Vishay 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB
- Vishay 200 V 2 A Diode Schottky 2-Pin DO-219AB
- Vishay 600 V 1.5 A Diode Standard 2-Pin DO-219AB
- Vishay 200 V 1.5 A Diode Standard 2-Pin DO-219AB
- Vishay 600 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)











