ROHM 25 V 1 A Diode Schottky 2-Pin SOD-123FL RB161MM-20TR
- RS Stock No.:
- 124-6775
- Mfr. Part No.:
- RB161MM-20TR
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 30 units)*
$14.79
(exc. GST)
$16.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 30 - 120 | $0.493 | $14.79 |
| 150 - 270 | $0.479 | $14.37 |
| 300 - 720 | $0.465 | $13.95 |
| 750 - 1470 | $0.451 | $13.53 |
| 1500 + | $0.437 | $13.11 |
*price indicative
- RS Stock No.:
- 124-6775
- Mfr. Part No.:
- RB161MM-20TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 25V | |
| Diode Configuration | Single | |
| Series | RB161MM | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 700μA | |
| Maximum Forward Voltage Vf | 350mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Height | 800μm | |
| Length | 2.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 25V | ||
Diode Configuration Single | ||
Series RB161MM | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 700μA | ||
Maximum Forward Voltage Vf 350mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Height 800μm | ||
Length 2.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Schottky Barrier Diodes, 1A to 30A, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- ROHM 25 V 5 A Diode Schottky 2-Pin SOD-106 RSX501L-20TE25
- ROHM 30 V 1 A Diode Schottky 2-Pin SOD-123 RB160MM-30TR
- ROHM 30 V 1.5 A Diode Schottky 2-Pin SOD-123 RB070MM-30TR
- ROHM 60 V 2 A Diode Schottky 2-Pin SOD-123 RB068MM-60TR
- ROHM 20 V 3 A Diode Schottky 2-Pin SOD-123 RB051MM-2YTR
- ROHM 30 V 1 A Diode Schottky 2-Pin SOD-123 RSX101MM-30TR
- ROHM 40 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-123 RB160MM-40TR
- ROHM 40 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-123 RB168MM-40TR
