Vishay 100 V 40 A Diode Schottky 3-Pin DPAK V40PW10CHM3/I
- RS Stock No.:
- 124-2244
- Mfr. Part No.:
- V40PW10CHM3/I
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.02
(exc. GST)
$23.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $4.204 | $21.02 |
| 100 - 495 | $4.074 | $20.37 |
| 500 - 995 | $3.95 | $19.75 |
| 1000 - 4495 | $3.87 | $19.35 |
| 4500 + | $3.79 | $18.95 |
*price indicative
- RS Stock No.:
- 124-2244
- Mfr. Part No.:
- V40PW10CHM3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Cathode | |
| Series | V40X | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 35mA | |
| Maximum Forward Voltage Vf | 890mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 240A | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.32mm | |
| Height | 1.4mm | |
| Standards/Approvals | No | |
| Width | 6.72mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Cathode | ||
Series V40X | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 35mA | ||
Maximum Forward Voltage Vf 890mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 240A | ||
Maximum Operating Temperature 150°C | ||
Length 6.32mm | ||
Height 1.4mm | ||
Standards/Approvals No | ||
Width 6.72mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
TMBS (Trench MOS Barrier Schottky) Diodes, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 1242244P
- Mfr. Part No. V40PW10CHM3/I
Each (Supplied on a Reel)
$4.204
- RS Stock No. 1780900
- Mfr. Part No. VS-6CWQ10FN-M3
Each (In a Tube of 75)
$0.884
- RS Stock No. 2448978P
- Mfr. Part No. V10PW10CHM3/I
Each (Supplied on a Reel)
$1.656
- RS Stock No. 2449059
- Mfr. Part No. V40PWM63CHM3/I
Each (On a Reel of 4500)
$1.19
Related links
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V40PWM10CHM3/I
- Vishay 100 V 40 A Diode Schottky 3-Pin D2PAK
- Vishay 100 V 40 A Diode Schottky 3-Pin TO-220
- Vishay 100 V 40 A Diode Schottky 3-Pin TO-247
- Vishay 100 V 40 A Diode Schottky 3-Pin D2PAK VB40100C-E3/8W
- Vishay 100 V 40 A Diode Schottky 3-Pin TO-247 VS-40CPQ100-N3
- Vishay 100 V 40 A Diode Schottky 3-Pin TO-220 VF40100C-E3/4W
- Vishay 100 V 12 A Diode Schottky 3-Pin DPAK











