STMicroelectronics 650 V 20 A Diode Schottky 2-Pin TO-220AC STPSC20065D
- RS Stock No.:
- 124-1125
- Mfr. Part No.:
- STPSC20065D
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$9.94
(exc. GST)
$10.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 655 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 - 249 | $9.94 |
| 250 - 499 | $9.70 |
| 500 + | $9.55 |
*price indicative
- RS Stock No.:
- 124-1125
- Mfr. Part No.:
- STPSC20065D
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | STPSC20065 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 2mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.65V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 3.75mm | |
| Length | 10.4mm | |
| Height | 15.75mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series STPSC20065 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 2mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.65V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Maximum Operating Temperature 175°C | ||
Diameter 3.75mm | ||
Length 10.4mm | ||
Height 15.75mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Automotive Standard No | ||
Silicon Carbide (SiC) Schottky Diode, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
- RS Stock No. 1241125P
- Mfr. Part No. STPSC20065D
- RS Stock No. 1241124P
- Mfr. Part No. STPSC12065DY
- RS Stock No. 1686113
- Mfr. Part No. STPS20L15D
- RS Stock No. 1781428
- Mfr. Part No. STPSC12065DY
Related links
- STMicroelectronics 650 V 20 A Diode Schottky 2-Pin TO-220
- STMicroelectronics 650 V 20 A Diode Schottky 2-Pin DO-247
- STMicroelectronics 650 V 20 A Diode Schottky 2-Pin DO-247 STPSC20065WY
- STMicroelectronics 650 V 20 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC20G065DY
- STMicroelectronics 650 V 20 A Rectifier & Schottky Diode Schottky 2-Pin
- STMicroelectronics 650 V 20 A Schottky Diode Schottky 2-Pin TO-220AC
- STMicroelectronics 650 V 20 A Schottky Diode Schottky 2-Pin TO-220AC STPSC20065DI
- STMicroelectronics 650 V 20 A Rectifier & Schottky Diode Schottky 2-Pin STPSC20G065WLY











