DiodesZetex 100 V 15 A Diode General Purpose 3-Pin DPAK SBR15U100CTL-13
- RS Stock No.:
- 823-1659
- Mfr. Part No.:
- SBR15U100CTL-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$30.62
(exc. GST)
$33.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,880 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 620 | $1.531 | $30.62 |
| 640 - 1240 | $1.494 | $29.88 |
| 1260 + | $1.472 | $29.44 |
*price indicative
- RS Stock No.:
- 823-1659
- Mfr. Part No.:
- SBR15U100CTL-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Cathode | |
| Series | 15 A SCR | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Forward Voltage Vf | 800mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 175°C | |
| Height | 6.7mm | |
| Standards/Approvals | FBI | |
| Length | 6.7mm | |
| Width | 6.2mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Cathode | ||
Series 15 A SCR | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 10mA | ||
Maximum Forward Voltage Vf 800mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 175°C | ||
Height 6.7mm | ||
Standards/Approvals FBI | ||
Length 6.7mm | ||
Width 6.2mm | ||
Automotive Standard AEC | ||
Schottky Barrier Diodes, 10A to 60A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 100 V 15 A Diode General Purpose 3-Pin DPAK
- DiodesZetex 100 V 10 A Diode General Purpose 3-Pin DPAK SBR10100CTL-13
- DiodesZetex 100 V 10 A Diode General Purpose 3-Pin DPAK
- DiodesZetex 100 V 12 A Diode General Purpose 3-Pin PowerDI5 SBR12U100P5-13
- DiodesZetex 100 V 12 A Diode General Purpose 3-Pin PowerDI5
- DiodesZetex 150 V 10 A Diode General Purpose 3-Pin DPAK SBR10150CTL-13
- DiodesZetex 45 V 10 A Diode General Purpose 3-Pin DPAK SBR1045D1-13
- DiodesZetex 150 V 10 A Diode General Purpose 3-Pin DPAK
