DiodesZetex 60 V 2 A Diode Schottky 2-Pin PowerDI123 DFLS260-7
- RS Stock No.:
- 121-9596
- Mfr. Part No.:
- DFLS260-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,557.00
(exc. GST)
$1,713.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.519 | $1,557.00 | - |
| 6000 - 9000 | $0.512 | $1,536.00 | 1% |
| 12000 + | $0.502 | $1,506.00 | 3% |
*price indicative
- RS Stock No.:
- 121-9596
- Mfr. Part No.:
- DFLS260-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | PowerDI123 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | DFLS260 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 620mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | FBI | |
| Width | 1.93mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type PowerDI123 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series DFLS260 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 620mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals FBI | ||
Width 1.93mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
- RS Stock No. 8222453
- Mfr. Part No. DFLS260-7
- RS Stock No. 8222453P
- Mfr. Part No. DFLS260-7
- RS Stock No. 7082282P
- Mfr. Part No. DFLS160-7
- RS Stock No. 7082282
- Mfr. Part No. DFLS160-7
Related links
- DiodesZetex 60 V 2 A Diode Schottky 2-Pin PowerDI123 DFLS260-7
- DiodesZetex 60 V 1 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 60 V 3 A Diode Barrier 2-Pin PowerDI123
- DiodesZetex 60 V 1 A Diode Schottky 2-Pin PowerDI123 DFLS160-7
- DiodesZetex LED Driver 60 V 60 mA 2-Pin PowerDI123
- DiodesZetex LED Driver 60 V 90 mA 2-Pin PowerDI123
- DiodesZetex 60 V 1 A Diode Schottky 2-Pin PowerDI323
- DiodesZetex 60 V 3 A Diode Barrier 2-Pin PowerDI123 SBR3U60P1-7









