onsemi 40 V 6 A Diode Switching 3-Pin DPAK MBRD640CTT4G

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
163-0941
Mfr. Part No.:
MBRD640CTT4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

TO-252

Maximum Continuous Forward Current If

6A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Peak Reverse Current Ir

15mA

Maximum Forward Voltage Vf

900mV

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Length

6.73mm

Standards/Approvals

No

Width

6.22mm

Height

2.38mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy