DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23 BAS40-7-F
- RS Stock No.:
- 738-4813
- Mfr. Part No.:
- BAS40-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 tape of 25 units)*
$6.38
(exc. GST)
$7.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,225 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 725 | $0.255 | $6.38 |
| 750 - 1475 | $0.248 | $6.20 |
| 1500 + | $0.245 | $6.13 |
*price indicative
- RS Stock No.:
- 738-4813
- Mfr. Part No.:
- BAS40-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | BAS40 | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 200nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series BAS40 | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Reverse Current Ir 200nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23 BAS40-06-7-F
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23 BAS40-04-7-F
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23 BAS40-05-7-F
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SC-89
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SC-89 BAS40-04T-7-F
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SC-89 BAS40-05T-7-F
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23
