DiodesZetex 200 V 1 A Diode General Purpose 2-Pin DO-214AC S1D-13-F
- RS Stock No.:
- 121-9492
- Mfr. Part No.:
- S1D-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$730.00
(exc. GST)
$805.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.146 | $730.00 |
| 10000 - 15000 | $0.144 | $720.00 |
| 20000 + | $0.142 | $710.00 |
*price indicative
- RS Stock No.:
- 121-9492
- Mfr. Part No.:
- S1D-13-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | S1D | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 3μs | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.92mm | |
| Length | 4.6mm | |
| Height | 2.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series S1D | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 3μs | ||
Maximum Operating Temperature 150°C | ||
Width 2.92mm | ||
Length 4.6mm | ||
Height 2.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 200 V 1 A Diode Switching 2-Pin DO-214AC S1D-13-F
- DiodesZetex 600 V 1 A Diode Switching 2-Pin DO-214AC
- DiodesZetex 50 V 1 A Diode Switching 2-Pin DO-214AC
- DiodesZetex 200 V 3 A Diode Fast Recovery 2-Pin DO-214AA
- DiodesZetex 200 V 3 A Diode General Purpose 2-Pin DO-214AA
- DiodesZetex 1 kV 1 A Diode Switching 2-Pin DO-214AC
- DiodesZetex Switching Diode 5 A, 2-Pin 200 V SMC
- DiodesZetex 200 V 3 A Diode Fast Recovery 2-Pin DO-214AA MURS320-13-F
