DiodesZetex 200 V 3 A Diode Fast Recovery 2-Pin DO-214AB MURS320-13-F
- RS Stock No.:
- 122-2378
- Mfr. Part No.:
- MURS320-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,479.00
(exc. GST)
$1,626.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.493 | $1,479.00 |
| 6000 - 9000 | $0.488 | $1,464.00 |
| 12000 + | $0.479 | $1,437.00 |
*price indicative
- RS Stock No.:
- 122-2378
- Mfr. Part No.:
- MURS320-13-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 875mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Length | 7.11mm | |
| Height | 7.11mm | |
| Standards/Approvals | FBI | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 875mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Length 7.11mm | ||
Height 7.11mm | ||
Standards/Approvals FBI | ||
Width 6.22mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 2A to 40A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 200 V 3 A Diode Fast Recovery 2-Pin DO-214AA MURS320-13-F
- DiodesZetex 200 V 3 A Diode General Purpose 2-Pin DO-214AA
- DiodesZetex 200 V 3 A Diode Fast Recovery 2-Pin DO-214AA
- DiodesZetex 200 V 3 A Diode General Purpose 2-Pin DO-214AA MURS320-13-F
- DiodesZetex 200 V 3 A Diode Fast Recovery 2-Pin DO-214AA RS3DB-13-F
- DiodesZetex 200 V 1 A Diode Fast Recovery 2-Pin DO-219AA
- DiodesZetex 200 V 2 A Diode Fast Recovery 2-Pin DO-219AA
- DiodesZetex 200 V 2 A Diode Fast Recovery 2-Pin DO-219AA FES2DE-7
