STMicroelectronics 100 V 20 A Diode Schottky 3-Pin TO-220ABFP STPS20H100CFP
- RS Stock No.:
- 103-1081
- Mfr. Part No.:
- STPS20H100CFP
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 100 more to save $2.60
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$51.45
(exc. GST)
$56.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.029 | $51.45 | - |
| 100 - 150 | $1.003 | $50.15 | $2.60 |
| 200 + | $0.988 | $49.40 | $8.20 |
*price indicative
- RS Stock No.:
- 103-1081
- Mfr. Part No.:
- STPS20H100CFP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220ABFP | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Cathode | |
| Series | STPS20H100C | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 4.5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Maximum Forward Voltage Vf | 0.59V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Height | 9.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220ABFP | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Cathode | ||
Series STPS20H100C | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 4.5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Maximum Forward Voltage Vf 0.59V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Height 9.3mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 20A to 25A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
- RS Stock No. 4862543
- Mfr. Part No. STPS20H100CFP
- RS Stock No. 6531279
- Mfr. Part No. STPS20H100CG
- RS Stock No. 8805437P
- Mfr. Part No. STPS20M100SG-TR
- RS Stock No. 8805437
- Mfr. Part No. STPS20M100SG-TR
Related links
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin TO-220
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin TO-220 STPS20H100CT
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin D2PAK STPS20H100CG
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin DPAK
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin DPAK FERD20S100SB-TR
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin D2PAK STPS20M100SG-TR
- onsemi 100 V 20 A Diode Schottky 3-Pin TO-220











