STMicroelectronics 100 V 20 A Diode Schottky 3-Pin D2PAK STPS20M100SG-TR

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$14.06

(exc. GST)

$15.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 65 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$2.812$14.06

*price indicative

Packaging Options:
RS Stock No.:
880-5437
Mfr. Part No.:
STPS20M100SG-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

TO-263

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

STPS20M100S

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

530A

Peak Reverse Current Ir

5mA

Maximum Forward Voltage Vf

610mV

Maximum Operating Temperature

150°C

Width

9.35mm

Length

10.4mm

Height

4.6mm

Standards/Approvals

No

Automotive Standard

No

Schottky Barrier Diodes, 20A to 25A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy