STMicroelectronics 600 V 12 A Diode Switching 2-Pin TO-220AC STTH12R06DIRG

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$17.75

(exc. GST)

$19.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Plus 80 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.55$17.75

*price indicative

Packaging Options:
RS Stock No.:
687-0874
Mfr. Part No.:
STTH12R06DIRG
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current If

12A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

STTH12R06

Rectifier Type

Switching

Pin Count

2

Maximum Forward Voltage Vf

2.9V

Peak Reverse Current Ir

45μA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

25ns

Length

10.45mm

Height

9.02mm

Diameter

3.75mm

Width

4.82mm

Standards/Approvals

RoHS

Automotive Standard

No

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy