onsemi 650 V 6 A Schottky Diode & Rectifier Merged Pin Schottky 2-Pin TO-220-2 UJ3D06506TS

This image is representative of the product range

Subtotal (1 bag of 2 units)*

$6.26

(exc. GST)

$6.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2 +$3.13$6.26

*price indicative

Packaging Options:
RS Stock No.:
648-515
Mfr. Part No.:
UJ3D06506TS
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Schottky Diode & Rectifier

Mount Type

Through Hole

Package Type

TO-220-2

Maximum Continuous Forward Current If

6A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

Single

Series

UJ3

Rectifier Type

Merged Pin Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

2.25V

Peak Non-Repetitive Forward Surge Current Ifsm

45A

Peak Reverse Current Ir

40μA

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, Pb-Free

Width

4.19mm

Height

15.37mm

Length

10.16mm

Automotive Standard

No

COO (Country of Origin):
PH
The ON Semiconductor Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.

Easy paralleling

Extremely fast switching not dependent on temperature

No reverse or forward recovery

100% UIS tested

Each (Supplied in a Tube)
$3.13
Each (Supplied in a Tube)
$4.025
Each (Supplied in a Tube)
$2.662
Each (In a Bag of 2)
$4.025

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy