onsemi 1.2 kV 5 A Schottky Diode & Rectifier Merged Pin Schottky 2-Pin TO-220-2 UJ3D1205TS
- RS Stock No.:
- 648-520
- Mfr. Part No.:
- UJ3D1205TS
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$10.57
(exc. GST)
$11.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 982 unit(s) shipping from 09 November 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 2 + | $5.285 | $10.57 |
*price indicative
- RS Stock No.:
- 648-520
- Mfr. Part No.:
- UJ3D1205TS
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Schottky Diode & Rectifier | |
| Package Type | TO-220-2 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | UJ3 | |
| Rectifier Type | Merged Pin Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 2.6V | |
| Peak Reverse Current Ir | 55A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, Pb-Free | |
| Height | 15.37mm | |
| Length | 10.16mm | |
| Width | 4.19mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Schottky Diode & Rectifier | ||
Package Type TO-220-2 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series UJ3 | ||
Rectifier Type Merged Pin Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 2.6V | ||
Peak Reverse Current Ir 55A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, Pb-Free | ||
Height 15.37mm | ||
Length 10.16mm | ||
Width 4.19mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Related links
- onsemi 650 V 6 A Schottky Diode & Rectifier Merged Pin Schottky 2-Pin TO-220-2 UJ3D06506TS
- onsemi 650 V 4 A Schottky Diode & Rectifier Merged Pin Schottky 2-Pin TO-220-2 UJ3D06504TS
- onsemi 650 V 8 A Schottky Diode & Rectifier Merged Pin Schottky 2-Pin TO-220-2 UJ3D06508TS
- onsemi 1200 V 10 A Schottky Diode & Rectifier Merged Pin Schottky 3-Pin TO-247-3 UJ3D1210KSD
- onsemi 1200 V 10 A Schottky Diode & Rectifier Merged Pin Schottky 3-Pin TO-247-3 UJ3D1210KS
- onsemi 650 V 20 A Schottky Diode & Rectifier Merged Pin Schottky 3-Pin TO-247-3 UJ3D06520KSD
- onsemi 650 V 10 A Schottky Diode & Rectifier SiC Merged PIN Schottky 2-Pin TO-220-2 UJ3D06510TS
- Nexperia 650 V 20 A Rectifier & Schottky Diode Merged Pin Schottky 2-Pin TO-247-2 PSC2065LQ
