onsemi 650 V 12 A Schottky Diode & Rectifier Mps 2-Pin TO-220-2 UJ3D06512TS
- RS Stock No.:
- 648-522
- Mfr. Part No.:
- UJ3D06512TS
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$10.42
(exc. GST)
$11.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 994 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 2 + | $5.21 | $10.42 |
*price indicative
- RS Stock No.:
- 648-522
- Mfr. Part No.:
- UJ3D06512TS
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Schottky Diode & Rectifier | |
| Mount Type | Through Hole | |
| Package Type | TO-220-2 | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | UJ3 | |
| Rectifier Type | Mps | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 81A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 80μA | |
| Maximum Forward Voltage Vf | 2.25V | |
| Maximum Operating Temperature | 175°C | |
| Height | 15.37mm | |
| Length | 10.16mm | |
| Width | 4.19mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Schottky Diode & Rectifier | ||
Mount Type Through Hole | ||
Package Type TO-220-2 | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series UJ3 | ||
Rectifier Type Mps | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 81A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 80μA | ||
Maximum Forward Voltage Vf 2.25V | ||
Maximum Operating Temperature 175°C | ||
Height 15.37mm | ||
Length 10.16mm | ||
Width 4.19mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Related links
- onsemi 650 V 16 A Schottky Diode & Rectifier Schottky 2-Pin TO-220-2 UJ3D06516TS
- onsemi 650 V 8 A Schottky Diode & Rectifier Merged Pin Schottky 2-Pin TO-220-2 UJ3D06508TS
- onsemi 650 V 10 A Schottky Diode & Rectifier SiC Merged PIN Schottky 2-Pin TO-220-2 UJ3D06510TS
- onsemi 650 V 6 A Schottky Diode & Rectifier Merged Pin Schottky 2-Pin TO-220-2 UJ3D06506TS
- onsemi 650 V 4 A Schottky Diode & Rectifier Merged Pin Schottky 2-Pin TO-220-2 UJ3D06504TS
- onsemi 650 V 20 A Schottky Diode & Rectifier Merged Pin Schottky 3-Pin TO-247-3 UJ3D06520KSD
- ROHM 650 V 12 A Schottky Diode & Rectifier SiC Schottky 3-Pin D2PAK SCS212ANHRTRL
- onsemi 650 V 10.1 A Schottky Diode Schottky 2-Pin TO-220
