Nexperia 650 V 10 A Rectifier & Schottky Diode Merged Pin Schottky 2-Pin DPAK PSC1065H-QJ
- RS Stock No.:
- 554-322
- Mfr. Part No.:
- PSC1065H-QJ
- Brand:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.01
(exc. GST)
$8.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.01 |
| 10 - 49 | $6.49 |
| 50 - 99 | $4.96 |
| 100 + | $4.41 |
*price indicative
- RS Stock No.:
- 554-322
- Mfr. Part No.:
- PSC1065H-QJ
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | PSC1065H-Q | |
| Diode Configuration | Single | |
| Rectifier Type | Merged Pin Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 120μA | |
| Maximum Forward Voltage Vf | 2.6V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 42A | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.54mm | |
| Length | 6.16mm | |
| Height | 2.29mm | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series PSC1065H-Q | ||
Diode Configuration Single | ||
Rectifier Type Merged Pin Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 120μA | ||
Maximum Forward Voltage Vf 2.6V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 42A | ||
Maximum Operating Temperature 175°C | ||
Width 6.54mm | ||
Length 6.16mm | ||
Height 2.29mm | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Nexperia Leading edge Silicon Carbide (SiC) Schottky diode is used for ultra high performance, low loss, high efficiency power conversion applications. The SiC Schottky diode encapsulated in a Real-2-Pin R2P Surface-Mounted Device (SMD) power plastic package offers temperature independent capacitive turn-off, zero recovery switching behaviour combined with an outstanding figure-of-merit. The Merged PiN Schottky diode improves the robustness expressed in a high IFSM.
Reduced system costs
High power density
System miniaturization
Reduced EMI
Qualified according to AEC-Q101
Related links
- Nexperia 650 V 20 A Rectifier & Schottky Diode Merged Pin Schottky 2-Pin TO-247-2 PSC2065LQ
- Nexperia 650 V 16 A Rectifier & Schottky Diode Merged Pin Schottky 2-Pin TO-247-2 PSC1665LQ
- Nexperia 650 V 16 A Rectifier & Schottky Diode Merged Pin Schottky 2-Pin D2PAK PSC1665JJ
- onsemi 650 V 6 A Schottky Diode & Rectifier Merged Pin Schottky 2-Pin TO-220-2 UJ3D06506TS
- onsemi 650 V 4 A Schottky Diode & Rectifier Merged Pin Schottky 2-Pin TO-220-2 UJ3D06504TS
- onsemi 650 V 10 A Schottky Diode & Rectifier SiC Merged PIN Schottky 2-Pin TO-220-2 UJ3D06510TS
- onsemi 650 V 8 A Schottky Diode & Rectifier Merged Pin Schottky 2-Pin TO-220-2 UJ3D06508TS
- onsemi 1200 V 5 A Schottky Diode & Rectifier Merged Pin Schottky 2-Pin TO-220-2 UJ3D1205TS
