Wolfspeed 650 V 6 A Rectifier & Schottky Diode Schottky 2-Pin TO-220 C6D06065A
- RS Stock No.:
- 192-3385
- Mfr. Part No.:
- C6D06065A
- Brand:
- Wolfspeed
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-3385
- Mfr. Part No.:
- C6D06065A
- Brand:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | Z-Rec | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 120μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.6V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 51A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Height | 29.13mm | |
| Length | 10.41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series Z-Rec | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 120μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.6V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 51A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Height 29.13mm | ||
Length 10.41mm | ||
Automotive Standard No | ||
Higher efficiency
Increase system level power density
Essentially no switching losses
Reduction of heat-sink requirements
Parallel devices without thermal runaway
New 6th generation technology
Low forward voltage VF
Zero reverse recovery current
High-frequency operation
Temperature-independent switching behaviour
Extremely fast switching
Positive temperature coefficient on VF
Related links
- Wolfspeed 650 V 6 A Rectifier & Schottky Diode Schottky 2-Pin TO-220
- Wolfspeed 650 V 8 A Rectifier & Schottky Diode Schottky 2-Pin TO-220
- Wolfspeed 650 V 8 A Rectifier & Schottky Diode Schottky 2-Pin TO-220 C6D08065A
- Wolfspeed 650 V 10 A Diode Schottky 2-Pin TO-220 C6D10065A
- Wolfspeed 650 V 24 A Diode Schottky 2-Pin TO-220
- Wolfspeed 650 V 24 A Diode Schottky 2-Pin TO-220 C3D08065A
- Wolfspeed 650 V 30 A Diode Schottky 2-Pin TO-220 C3D10065A
- Nexperia 650 V 6 A Rectifier & Schottky Diode Schottky 2-Pin TO-220-2 PSC0665KQ
