STMicroelectronics 650 V 20 A Rectifier & Schottky Diode Schottky 2-Pin STPSC20G065WL
- RS Stock No.:
- 481-136
- Mfr. Part No.:
- STPSC20G065WL
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$122.31
(exc. GST)
$134.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 270 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | $4.077 | $122.31 |
*price indicative
- RS Stock No.:
- 481-136
- Mfr. Part No.:
- STPSC20G065WL
- Brand:
- STMicroelectronics
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | STPSC2 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Forward Voltage Vf | 1.45V | |
| Peak Reverse Recovery Time trr | 0ns | |
| Standards/Approvals | RoHS, AEC‑Q101, ECOPACK2, PPAP | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series STPSC2 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 200μA | ||
Maximum Forward Voltage Vf 1.45V | ||
Peak Reverse Recovery Time trr 0ns | ||
Standards/Approvals RoHS, AEC‑Q101, ECOPACK2, PPAP | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics SiC Diode, molded in a DO-247 LL package with long leads, is an ultra-high-performance power Schottky rectifier. It is built using a silicon carbide substrate, enabling a low VF Schottky structure with a 650 V rating. Thanks to its Schottky design, it exhibits no recovery at turn-off and minimal ringing. Its capacitive turn-off behaviour is very low and remains stable across temperature variations.
No reverse recovery charge in application current range
Switching behaviour independent of temperature
High forward surge capability
- RS Stock No. 0481137
- Mfr. Part No. STPSC20G065WL
Each
$8.00
- RS Stock No. 0481138
- Mfr. Part No. STPSC20G065WLY
Each (In a Tube of 30)
$4.743
- RS Stock No. 0481145
- Mfr. Part No. STPSC30G065WLY
Each
$11.44
- RS Stock No. 0481144
- Mfr. Part No. STPSC30G065WLY
Each (In a Tube of 30)
$6.027
Related links
- STMicroelectronics 650 V 20 A Rectifier & Schottky Diode Schottky 2-Pin
- STMicroelectronics 650 V 20 A Rectifier & Schottky Diode Schottky 2-Pin STPSC30G065WLY
- STMicroelectronics 650 V 20 A Rectifier & Schottky Diode Schottky 2-Pin STPSC20G065WLY
- STMicroelectronics 650 V 20 A Rectifier & Schottky Diode Schottky 2-Pin STPSC30G065WL
- STMicroelectronics 650 V 20 A Schottky Diode Schottky 2-Pin TO-220AC
- STMicroelectronics 650 V 20 A Schottky Diode Schottky 2-Pin TO-220AC STPSC20065DI
- STMicroelectronics 650 V 20 A Diode Schottky 2-Pin DO-247
- STMicroelectronics 650 V 20 A Diode Schottky 2-Pin TO-220










