IXYS 600 V 20 A Diode Switching 2-Pin TO-247AD DHG20I600HA
- RS Stock No.:
- 462-215
- Mfr. Part No.:
- DHG20I600HA
- Brand:
- IXYS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 462-215
- Mfr. Part No.:
- DHG20I600HA
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247AD | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 30μA | |
| Maximum Forward Voltage Vf | 3.08V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.26mm | |
| Height | 21.46mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247AD | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 30μA | ||
Maximum Forward Voltage Vf 3.08V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Operating Temperature 150°C | ||
Length 16.26mm | ||
Height 21.46mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- IXYS 600 V 20 A Diode Switching 2-Pin TO-247
- IXYS 600 V 30 A Diode Switching 2-Pin TO-247
- IXYS 600 V 60 A Diode Switching 2-Pin TO-247
- IXYS 600 V 37 A Diode Switching 2-Pin TO-247
- IXYS 600 V 126 A Diode Switching 2-Pin TO-247
- IXYS 600 V 30 A Diode Switching 2-Pin TO-247 DHG30I600HA
- IXYS 600 V 60 A Diode Switching 2-Pin TO-247 DSEI60-06A
- IXYS 600 V 126 A Diode Switching 2-Pin TO-247 DSEI120-06A












