Microchip 75 V 200 mA Switching Diode 2-Pin DO-213AA JANTX1N4148UR-1
- RS Stock No.:
- 333-129
- Mfr. Part No.:
- JANTX1N4148UR-1
- Brand:
- Microchip
Subtotal (1 box of 178 units)*
$1,039.88
(exc. GST)
$1,143.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 178 + | $5.842 | $1,039.88 |
*price indicative
- RS Stock No.:
- 333-129
- Mfr. Part No.:
- JANTX1N4148UR-1
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Switching Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-213AA | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Diode Configuration | Single | |
| Series | 1N4148UR-1 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Switching Diode | ||
Mount Type Through Hole | ||
Package Type DO-213AA | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 75V | ||
Diode Configuration Single | ||
Series 1N4148UR-1 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip JEDEC registered switching diode features internal metallurgical bonded construction for military grade products per MIL-PRF-19500/116. This small low capacitance diode, with very fast switching speeds. It may be used in a variety of very high speed applications including switchers, detectors, transient OR'ing, logic arrays, blocking, as well as low capacitance steering diodes, etc.
Hermetically sealed glass construction
Metallurgically bonded
Double plug construction
Very low capacitance
Related links
- Microchip 75 V 200 mA Switching Diode 2-Pin DO-35
- Microchip 75 V 200 mA Switching Diode 2-Pin DO-35 1N4148-1
- Microchip 75 V 200 mA Switching Diode 2-Pin DO-35 JAN1N4148-1
- Microchip 75 V 200 mA Switching Diode 2-Pin DO-35 1N914
- Microchip 75 V 2.5 A Switching Diode 2-Pin D-5D 1N6642US
- Microchip 75 V 4 A Switching Diode 2-Pin DO-35 JANTX1N4150-1
- onsemi 75 V 200 mA Diode Switching 3-Pin SOT-23 BAS116LT1G
- onsemi 75 V 200 mA Diode Switching 3-Pin SOT-23
