Microchip 400 V 30 A Diode 2-Pin A JANTX1N5616
- RS Stock No.:
- 333-061
- Mfr. Part No.:
- JANTX1N5616
- Brand:
- Microchip
Subtotal (1 box of 61 units)*
$1,044.14
(exc. GST)
$1,148.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 61 + | $17.117 | $1,044.14 |
*price indicative
- RS Stock No.:
- 333-061
- Mfr. Part No.:
- JANTX1N5616
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | A | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | 1N5616 | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type A | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series 1N5616 | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip Standard recovery rectifier diode series is military qualified to MIL PRF19500/427 and is ideal for high reliability applications where a failure cannot be tolerated. These industry recognized 1.0 Amp rated rectifiers for working peak reverse voltages from 200 to 1000 volts are hermetically sealed with voidless glass construction using an internal Category I metallurgical bond.
Popular JEDEC registered 1N5614 to 1N5622 series
Voidless hermetically sealed glass package
Triple layer passivation
Related links
- Microchip 600 V 30 A Diode 2-Pin A JANTX1N5618
- Microchip 1000 V 30 A Diode 2-Pin A JANTX1N5622
- STMicroelectronics 400 V 30 A Diode Switching 2-Pin DO-247 STTH30R04W
- STMicroelectronics 400 V 30 A Diode Switching 2-Pin DO-247
- Vishay 400 V 30 A Diode Fast Recovery 3-Pin TO-247
- Vishay 400 V 30 A Diode Fast Recovery 3-Pin TO-247 VS-60CPU04-N3
- IXYS 400 V 30 A Diode Switching 4-Pin SOT-227 DSEI2X31-04C
- STMicroelectronics 400 V 30 A Diode Fast Recovery 3-Pin D2PAK STTH30R04G-TR
